-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7199
|
Newark | Op-Amp, Quad, 10Mhz, 14V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:10Mhz, Slew Rate:14V/Μs, Supply Voltage Range:2.7V To 24V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6134AIMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3400 / $6.9000 | Buy Now |
DISTI #
LM6134AIMX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6385 In Stock |
|
$2.1278 / $4.2400 | Buy Now |
DISTI #
926-LM6134AIMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85 RoHS: Compliant | 5695 |
|
$2.1800 / $4.3300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 11MHZ RRO 14SOIC | 3792 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-14 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 38 |
|
$7.9511 / $10.3051 | Buy Now |
DISTI #
3117085
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.6143 / $6.7371 | Buy Now |
DISTI #
3117085RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.8941 | Buy Now |
DISTI #
3117085
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.8941 / $6.6295 | Buy Now |
|
LCSC | 125nA Quad 11MHz SOIC-14 Operational Amplifier ROHS | 32 |
|
$8.8345 / $11.4501 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 11MHZ RRO 14SOIC / Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC T/R | 4210 |
|
$6.5950 / $9.8930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6134AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6134AIMX/NOPB
Texas Instruments
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.14 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6134AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6134AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6134AIMX | Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LM6134AIMX/NOPB vs LM6134AIMX |
LM6134AIM | Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LM6134AIMX/NOPB vs LM6134AIM |