Part Details for LM61460AFSQRJRRQ1 by Texas Instruments
Overview of LM61460AFSQRJRRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM61460AFSQRJRRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM61460AFSQRJRRQ1TR-ND
|
DigiKey | IC REG BUCK ADJ 6A 14VQFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3709 | Buy Now |
DISTI #
595-M61460AFSQRJRRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.3700 / $4.7200 | Order Now |
|
Chip1Cloud | LM61460AFS PRODUCTION MATERIAL / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-VFQFN | 1000 |
|
RFQ | |
|
Win Source Electronics | LM61460AFS PRODUCTION MATERIAL / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-VFQFN | 15190 |
|
$13.1890 / $19.7830 | Buy Now |
Part Details for LM61460AFSQRJRRQ1
LM61460AFSQRJRRQ1 CAD Models
LM61460AFSQRJRRQ1 Part Data Attributes:
|
LM61460AFSQRJRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61460AFSQRJRRQ1
Texas Instruments
Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LM61460AFSQRJRRQ1
This table gives cross-reference parts and alternative options found for LM61460AFSQRJRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61460AFSQRJRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20003ATPB/V+ | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LM61460AFSQRJRRQ1 vs MAX20003ATPB/V+ |
LM61460AASQRJRRQ1 | Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM61460AFSQRJRRQ1 vs LM61460AASQRJRRQ1 |
MAX17243ETPB+T | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | LM61460AFSQRJRRQ1 vs MAX17243ETPB+T |
LM61460AANQRJRRQ1 | Automotive 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM61460AFSQRJRRQ1 vs LM61460AANQRJRRQ1 |
TPS62933ODRLR | 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, synchronous buck converter with out-of-audio mode in SOT583 8-SOT-5X3 -40 to 150 | Texas Instruments | LM61460AFSQRJRRQ1 vs TPS62933ODRLR |
MAX17243ETPB+ | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | LM61460AFSQRJRRQ1 vs MAX17243ETPB+ |
TPS62933PDRLR | 3.8-V to 30-V, 3-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 8-SOT-5X3 -40 to 150 | Texas Instruments | LM61460AFSQRJRRQ1 vs TPS62933PDRLR |
MAX20003ATPA/V+T | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | LM61460AFSQRJRRQ1 vs MAX20003ATPA/V+T |
TPS62933FDRLR | 3.8-V to 30-V input, 3-A, 200-kHz to 2.2-MHz synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | LM61460AFSQRJRRQ1 vs TPS62933FDRLR |
PLM61460AANRJRT | 3-V to 36-V, 6-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM61460AFSQRJRRQ1 vs PLM61460AANRJRT |