-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43067-1-ND
|
DigiKey | IC SMART DIODE CTLR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6513 In Stock |
|
$1.0527 / $2.3900 | Buy Now |
DISTI #
595-LM74610QDGKRQ1
|
Mouser Electronics | Hot Swap Voltage Controllers 0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125 RoHS: Compliant | 4731 |
|
$1.0200 / $1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 27 |
|
$1.7472 / $2.6880 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +6.3V, PDSO8 | 21 |
|
$1.8000 / $3.6000 | Buy Now |
|
Ameya Holding Limited | IC TEX LM74610QDGKRQ1 | 351822 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Sense Electronic Company Limited | VSSOP8 | 1439 |
|
RFQ | |
|
Win Source Electronics | Zero IQ Reverse Polarity Protection Smart Diode Controller | IC SMART DIODE CTLR 8VSSOP | 20470 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM74610QDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM74610QDGKRQ1
Texas Instruments
0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 0.48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 0.48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM74610QDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM74610QDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74610QDGKTQ1 | 0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125 | Texas Instruments | LM74610QDGKRQ1 vs LM74610QDGKTQ1 |