-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6412
|
Newark | Temperature Sensor 9 Bit, 2C 8-Soic, Ic, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM75AIM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5800 / $2.1700 | Buy Now |
DISTI #
LM75AIM/NOPB-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2204 In Stock |
|
$0.8986 / $2.0300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
LM75AIM/NOPB
|
TME | IC: temperature converter, -55÷125°C, 2.7÷5.5V, SO8, SMD Min Qty: 1 | 27 |
|
$1.0000 / $1.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 95 | 1150 |
|
$1.4087 / $1.4673 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14448 |
|
RFQ | |
|
Win Source Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC | 250000 |
|
$0.3870 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75AIM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75AIM/NOPB
Texas Instruments
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75AIMX/NOPB | 2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125 | Texas Instruments | LM75AIM/NOPB vs LM75AIMX/NOPB |