-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3612
|
Newark | Temperature Sensor, 3Deg C, Soic-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM75AIMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5335 |
|
$1.4700 / $1.9000 | Buy Now |
DISTI #
33AH4250
|
Newark | Temp Sensor, 9Bit, +/- 3 Deg C, Soic-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS LM75AIMX/NOPB Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
LM75AIMX/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4167 In Stock |
|
$0.5674 / $1.6500 | Buy Now |
DISTI #
926-LM75AIMX/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temp Sensor & Thermal Watchdog RoHS: Compliant | 22756 |
|
$0.5870 / $1.6500 | Buy Now |
DISTI #
V72:2272_07282804
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2342 Container: Cut Strips | Americas - 174 |
|
$0.6129 / $1.4887 | Buy Now |
DISTI #
77303761
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2342 | Americas - 174 |
|
$0.6129 / $0.9421 | Buy Now |
|
Bristol Electronics | 11559 |
|
RFQ | ||
DISTI #
LM75AIMX/NOPB
|
TME | IC: temperature converter, -55÷125°C, 2.7÷5.5V, SO8, SMD Min Qty: 1 | 916 |
|
$0.7000 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR/WATCH DOG I2C | 39738 |
|
RFQ | |
DISTI #
SMC-LM75AIMX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1308 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75AIMX/NOPB
Texas Instruments
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75AIM/NOPB | 2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125 | Texas Instruments | LM75AIMX/NOPB vs LM75AIM/NOPB |