-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM75BIM-3-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5505 In Stock |
|
$1.5721 / $3.4900 | Buy Now |
DISTI #
926-LM75BIM-3
|
Mouser Electronics | Board Mount Temperature Sensors ±, 2°, C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 RoHS: Not Compliant | 2542 |
|
$1.5500 / $3.4900 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE I2C 8SOIC | 34000 |
|
$1.3590 / $2.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75BIM-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM75BIM-3
Texas Instruments
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75BIM-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BIM-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMX-5/NOPB | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIMX-5/NOPB |
LM75BIMM-5/NOPB | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIMM-5/NOPB |
LM75BIMX-5 | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIMX-5 |
LM75BIM-5 | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIM-5 |
LM75BIMMX-5/NOPB | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIMMX-5/NOPB |
LM75BIMM-3/NOPB | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIMM-3/NOPB |
LM75BIM-3/NOPB | ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 | Texas Instruments | LM75BIM-3 vs LM75BIM-3/NOPB |