-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V 3.5A/2.5A Synchronous Voltage Regulator 30-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM76003QRNPRQ1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 30WQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$3.0520 | Buy Now |
DISTI #
595-LM76003QRNPRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 60V 3.5A/2.5A Synchronous Voltage Regulator 30-WQFN -40 to 125 RoHS: Compliant | 1581 |
|
$3.0500 / $6.0700 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
LM76003QRNPRQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷60V, 1÷57VDC, 3.5A, WQFN30, Ch: 1 Min Qty: 1 | 0 |
|
$3.9600 / $6.1500 | RFQ |
|
Ameya Holding Limited | 43640 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 30WQFN / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad | 21000 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM76003QRNPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM76003QRNPRQ1
Texas Instruments
3.5V to 60V 3.5A/2.5A Synchronous Voltage Regulator 30-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 1V TO 57V; ALSO OPERATES WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N30 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM76003QRNPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76003QRNPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM76003RNPT | 3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | LM76003QRNPRQ1 vs LM76003RNPT |
LM76003RNPR | 3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | LM76003QRNPRQ1 vs LM76003RNPR |