Part Details for LM76003QRNPTQ1 by Texas Instruments
Overview of LM76003QRNPTQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM76003QRNPTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50572-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 30WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
548 In Stock |
|
$3.4886 / $6.3900 | Buy Now |
DISTI #
595-LM76003QRNPTQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 60V 3.5A/2.5A Synchronous Voltage Regulator 30-WQFN -40 to 125 RoHS: Compliant | 607 |
|
$3.6300 / $6.3900 | Buy Now |
DISTI #
LM76003QRNPTQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 3.5÷60V, 1÷57VDC, 3.5A, WQFN30, Ch: 1 Min Qty: 1 | 0 |
|
$4.6300 / $7.2000 | RFQ |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 30WQFN / 3.5-V to 60-V, 2.5-A/3.5-A Synchronous Step-Down Voltage Regulator | 21000 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for LM76003QRNPTQ1
LM76003QRNPTQ1 CAD Models
LM76003QRNPTQ1 Part Data Attributes
|
LM76003QRNPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM76003QRNPTQ1
Texas Instruments
3.5V to 60V 3.5A/2.5A Synchronous Voltage Regulator 30-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE= 1V TO 57V; ALSO OPERATES WITH PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQCC-N30 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM76003QRNPTQ1
This table gives cross-reference parts and alternative options found for LM76003QRNPTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76003QRNPTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM76003RNPT | 3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | LM76003QRNPTQ1 vs LM76003RNPT |
LM76003QRNPRQ1 | 3.5V to 60V 3.5A/2.5A Synchronous Voltage Regulator 30-WQFN -40 to 125 | Texas Instruments | LM76003QRNPTQ1 vs LM76003QRNPRQ1 |
LM76003RNPR | 3.5V to 60V, 3.5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | LM76003QRNPTQ1 vs LM76003RNPR |