Part Details for LM7806 by Continental Device India Ltd
Overview of LM7806 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM7806-CDI
|
TME | IC: voltage regulator, linear,fixed, 6V, 2A, TO220-3, THT, tube Min Qty: 3 | 3333 |
|
$0.1860 / $0.3590 | Buy Now |
Part Details for LM7806
LM7806 CAD Models
LM7806 Part Data Attributes
|
LM7806
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
LM7806
Continental Device India Ltd
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | TO-220 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSFM-P3 | |
Length | 10.7 mm | |
Load Regulation-Max(%) | 1.0416% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 16.5 mm | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.51 mm | |
Terminal Position | SINGLE | |
Width | 4.8 mm |