Part Details for LM7808ACT by Fairchild Semiconductor Corporation
Overview of LM7808ACT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7808ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 101 |
|
RFQ |
Part Details for LM7808ACT
LM7808ACT CAD Models
LM7808ACT Part Data Attributes
|
LM7808ACT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7808ACT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.75% |
Alternate Parts for LM7808ACT
This table gives cross-reference parts and alternative options found for LM7808ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7808ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17808VP | Fixed Positive Standard Regulator, 8VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | LM7808ACT vs HA17808VP |
LM7808CT | 8V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | LM7808ACT vs LM7808CT |
MC7808CT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | Rochester Electronics LLC | LM7808ACT vs MC7808CT |
MC7808CT | 8V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | LM7808ACT vs MC7808CT |
MC7808ECT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808ACT vs MC7808ECT |
LM7808CT | Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3 | National Semiconductor Corporation | LM7808ACT vs LM7808CT |
UA7808CKCE3 | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM7808ACT vs UA7808CKCE3 |
MC7808ECTBU | Fixed Positive Standard Regulator, 24VPSFM3, LEAD FREE, TO-220, 3 PIN | Rochester Electronics LLC | LM7808ACT vs MC7808ECTBU |
LM340T-8.0 | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, POWER PACK-3 | onsemi | LM7808ACT vs LM340T-8.0 |
KA7808TU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7808ACT vs KA7808TU |