Part Details for LM7809CT by Fairchild Semiconductor Corporation
Overview of LM7809CT by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM7809CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM7809CT-ND
|
DigiKey | IC REG LINEAR FIXED POS STD REG Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24362 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | LM7809 - Fixed Positive Standard Regulator, 9V BIPolar, TO-220 RoHS: Not Compliant Status: Active Min Qty: 1 | 24362 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for LM7809CT
LM7809CT CAD Models
LM7809CT Part Data Attributes
|
LM7809CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7809CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.4 V | |
Output Voltage1-Min | 8.6 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.4% |
Alternate Parts for LM7809CT
This table gives cross-reference parts and alternative options found for LM7809CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7809CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805AETU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs KA7805AETU |
KA7818ETU | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs KA7818ETU |
KA7805ERTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | LM7809CT vs KA7805ERTM |
LM7806CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs LM7806CT |
KA7808ETU | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs KA7808ETU |
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs KA78M05TU |
LM78M05CT | 3-Terminal 0.5A Positive Voltage Regulator, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | Fairchild Semiconductor Corporation | LM7809CT vs LM78M05CT |
LM7808CT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs LM7808CT |
LM7818CT | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs LM7818CT |
KA7805ETU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7809CT vs KA7805ETU |