Part Details for LM78L05 by Continental Device India Ltd
Overview of LM78L05 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM78L05-CDI
|
TME | IC: voltage regulator, linear,fixed, 5V, TO92, THT, bulk, 0÷125°C Min Qty: 20 | 0 |
|
$0.0283 / $0.0634 | RFQ |
Part Details for LM78L05
LM78L05 CAD Models
LM78L05 Part Data Attributes:
|
LM78L05
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
LM78L05
Continental Device India Ltd
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L05
This table gives cross-reference parts and alternative options found for LM78L05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78LR05DM-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM78L05 vs NJM78LR05DM-(TE1) |
NJM78LR05BM-(T2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM78L05 vs NJM78LR05BM-(T2) |
78N05G-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | LM78L05 vs 78N05G-TN3-T |
CS-8284-5CTV3 | Fixed Positive Standard Regulator, 5VBIPolar, PZFM3, VERTICAL, TO-220, 3 PIN | Cherry Semiconductor Corporation | LM78L05 vs CS-8284-5CTV3 |
SVRP78L05C | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Susco Electronics Inc | LM78L05 vs SVRP78L05C |
L78FA05 | Fixed Positive Standard Regulator, 5VPSSO4, POWER, TP-5H, 5 PIN | SANYO Electric Co Ltd | LM78L05 vs L78FA05 |
78L05ML-S08-R | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM78L05 vs 78L05ML-S08-R |
FH78L05-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | LM78L05 vs FH78L05-T |
NJM78L05A-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LM78L05 vs NJM78L05A-(TE1) |
CS-8283-5CTV3 | Fixed Positive Standard Regulator, 5VBIPolar, PZFM3, VERTICAL, TO-220, 3 PIN | Cherry Semiconductor Corporation | LM78L05 vs CS-8283-5CTV3 |
Resources and Additional Insights for LM78L05
Reference Designs related to LM78L05
- DS51917A, MCP3907 Energy Meter Reference Design
-
Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology
This DLP® 3D printer reference design employs our DLP 3D structured light software sevelopment kit (SDK) and enables you to build best-in-class resolution 3D objects. The highly-differentiated DLP technology uses stereo-lithography technique popular in high-accuracy and high-speed 3D printing. This reference design features the DLP LightCrafter™ 4500 evaluation module (EVM): showcasing the DLP 0.45” WXGA chipset to accurately expose object layers. The design also uses our low-power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
-
PR216 Spartan™-3 电源管理解决方案(设计 4)
Spartan™-3 Design 4 - SWIFT™ (TPS54xxx series) DC/DC Converter-based Power Management Solution Providing ICCINT=6A from VIN=5V.