Part Details for LM833MX/NOPB by National Semiconductor Corporation
Overview of LM833MX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM833MX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM833-N Dual Audio Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 283 |
|
$0.2318 / $0.2727 | Buy Now |
Part Details for LM833MX/NOPB
LM833MX/NOPB CAD Models
LM833MX/NOPB Part Data Attributes
|
LM833MX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM833MX/NOPB
National Semiconductor Corporation
IC 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM833MX/NOPB
This table gives cross-reference parts and alternative options found for LM833MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM833MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM833M | IC 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM833MX/NOPB vs LM833M |
LM833D | 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM833MX/NOPB vs LM833D |