Part Details for LM8801XUE-1.82/NOPB by National Semiconductor Corporation
Overview of LM8801XUE-1.82/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM8801XUE-1.82/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM8801 High Precision 6MHz, 600 mA Synchronous Step-Down DC-DC Converter for Mobile Applications RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.6905 / $0.8123 | Buy Now |
Part Details for LM8801XUE-1.82/NOPB
LM8801XUE-1.82/NOPB CAD Models
LM8801XUE-1.82/NOPB Part Data Attributes
|
LM8801XUE-1.82/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM8801XUE-1.82/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 0.6A, 6400kHz Switching Freq-Max, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 6400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |