-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3647
|
Newark | Temperature Sensor, 2Deg C, Sot-23-5, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:150°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.4V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM95071CIMFX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19 |
|
$2.1200 / $2.7500 | Buy Now |
DISTI #
296-35182-1-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4583 In Stock |
|
$1.0846 / $2.5600 | Buy Now |
DISTI #
926-LM95071CIMFXNOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 RoHS: Compliant | 3172 |
|
$1.0900 / $2.4200 | Buy Now |
DISTI #
V72:2272_07283092
|
Arrow Electronics | Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 385 |
|
$1.0771 / $2.2998 | Buy Now |
DISTI #
LM95071CIMFX/NOPB
|
TME | IC: temperature sensor, -40÷150°C, SOT23-5, SMD, Interface: SPI Min Qty: 1 | 0 |
|
$1.3000 / $2.2200 | RFQ |
|
Ameya Holding Limited | IC TEMP SENSOR 13BIT SOT23-5 | 3000 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE SPI SOT23-5 | 53392 |
|
RFQ | |
DISTI #
3009050RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 2DEG C, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 19 |
|
$1.1667 / $1.4621 | Buy Now |
DISTI #
3009050
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 2DEG C, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19 |
|
$1.1667 / $2.2375 | Buy Now |
DISTI #
3009050
|
Farnell | TEMPERATURE SENSOR, 2DEG C, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 19 |
|
$1.1011 / $2.5613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM95071CIMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95071CIMFX/NOPB
Texas Instruments
±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.52 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.25 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM95071CIMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95071CIMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95071CIMFX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 5 PIN | National Semiconductor Corporation | LM95071CIMFX/NOPB vs LM95071CIMFX/NOPB |
LM95071CIMF/NOPB | ±1°C Temperature Sensor with SPI Interface 5-SOT-23 -40 to 150 | Texas Instruments | LM95071CIMFX/NOPB vs LM95071CIMF/NOPB |