Part Details for LM9822CCWM/NOPB by Texas Instruments
Overview of LM9822CCWM/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for LM9822CCWM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3 Channel 42-Bit Color Scanner Analog Front End, SOP-28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5588 |
|
$7.6900 / $9.0400 | Buy Now |
Part Details for LM9822CCWM/NOPB
LM9822CCWM/NOPB CAD Models
LM9822CCWM/NOPB Part Data Attributes
|
LM9822CCWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9822CCWM/NOPB
Texas Instruments
3 Channel 42-Bit Color Scanner Analog Front End 28-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LM9822CCWM/NOPB
This table gives cross-reference parts and alternative options found for LM9822CCWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9822CCWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9822CCWMX | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWM/NOPB vs LM9822CCWMX |
LM9822CCWM | SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28 | Texas Instruments | LM9822CCWM/NOPB vs LM9822CCWM |
LM9822CCWM/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOP-28, Analog IC:Other | National Semiconductor Corporation | LM9822CCWM/NOPB vs LM9822CCWM/NOPB |