Part Details for LMBT4403LT1G by LRC Leshan Radio Co Ltd
Overview of LMBT4403LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LMBT4403LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2053 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | 1642 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
LMBT4403LT1G
|
Avnet Asia | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R (Alt: LMBT4403LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0152 / $0.0216 | Buy Now |
Part Details for LMBT4403LT1G
LMBT4403LT1G CAD Models
LMBT4403LT1G Part Data Attributes
|
LMBT4403LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBT4403LT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.6A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transition Frequency-Nom (fT) | 200 MHz |