Part Details for LMBWLS15MAG by Banner Engineering Corp
Overview of LMBWLS15MAG by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBWLS15MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6087
|
Newark | Bracket Kit, Led Strip Lights Rohs Compliant: Yes |Banner Engineering LMBWLS15MAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.1200 | Buy Now |
DISTI #
2170-LMBWLS15MAG-ND
|
DigiKey | BRACKET FOR USE WITH WLS15 Min Qty: 1 Lead time: 2 Weeks Container: Box |
21 In Stock |
|
$19.0000 | Buy Now |
DISTI #
778-LMBWLS15MAG
|
Mouser Electronics | LED Mounting Hardware Bracket: For Use with WLS15, Magnetic Mounting Kit, Set of Two, Up to 16 lb Pull | 3 |
|
$19.0000 | Buy Now |
|
Neutron USA | Bracket, For Use with WLS15, Magnetic Mounting Kit, 802238 | 3 |
|
$77.8800 | Buy Now |