Part Details for LMBZ5248BLT1G by LRC Leshan Radio Co Ltd
Overview of LMBZ5248BLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMBZ5248BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMBZ5248BLT1G
|
Avnet Asia | Diode Zener Single 18V 225mW 3-Pin SOT-23 T/R (Alt: LMBZ5248BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LMBZ5248BLT1G
LMBZ5248BLT1G CAD Models
LMBZ5248BLT1G Part Data Attributes:
|
LMBZ5248BLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBZ5248BLT1G
LRC Leshan Radio Co Ltd
Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for LMBZ5248BLT1G
This table gives cross-reference parts and alternative options found for LMBZ5248BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBZ5248BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5248TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | LMBZ5248BLT1G vs FMMZ5248TA |
FMMZ5248TA | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | LMBZ5248BLT1G vs FMMZ5248TA |
MMBZ5248BLT1 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | LMBZ5248BLT1G vs MMBZ5248BLT1 |
MMBZ5248BLT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | LMBZ5248BLT1G vs MMBZ5248BLT3 |
MMBZ5248-V-G | DIODE 18 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | LMBZ5248BLT1G vs MMBZ5248-V-G |
MMBZ5248 | Zener Diode, 18V V(Z), Silicon, Unidirectional, | General Instrument Corp | LMBZ5248BLT1G vs MMBZ5248 |