-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2806
|
Newark | Op-Amp, 1.4Mhz, 1.1V/ Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1.4Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:4.75V To 15.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC660CMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3400 / $3.0300 | Buy Now |
DISTI #
LMC660CMX/NOPBCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6487 In Stock |
|
$1.1174 / $2.5400 | Buy Now |
DISTI #
926-LMC660CMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS QUAD OP AMP RoHS: Compliant | 9197 |
|
$1.0600 / $2.5200 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 6300UV OFFSET-MAX, CMOS, PDSO14 | 4000 |
|
$2.9220 / $5.8440 | Buy Now |
DISTI #
LMC660CMX/NOPB
|
TME | IC: operational amplifier, 1.4MHz, Ch: 4, SO14, 4.75÷15.5VDC Min Qty: 1 | 0 |
|
$1.2800 / $1.9900 | RFQ |
|
Ameya Holding Limited | CMOS QUAD OP AMP | 18841 |
|
RFQ | |
DISTI #
3004702
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.4620 / $2.9544 | Buy Now |
DISTI #
3004702RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9071 / $2.0325 | Buy Now |
DISTI #
3004702
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9071 / $2.7979 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1.4MHZ RRO 14SOIC | 32578 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC660CMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC660CMX/NOPB
Texas Instruments
Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC660CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC660CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC660CM | Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LMC660CMX/NOPB vs LMC660CM |
LMC660CMX | QUAD OP-AMP, 6300uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMC660CMX/NOPB vs LMC660CMX |