Part Details for LMCI0201-1N0ST by VENKEL LTD
Overview of LMCI0201-1N0ST by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMCI0201-1N0ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI0201-1N0STTR-ND
|
DigiKey | FIXED IND 1NH 520MA 80 MOHM SMD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52490 In Stock |
|
$0.0032 | Buy Now |
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0201, 1nH, �0.3nH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
Buy Now |
Part Details for LMCI0201-1N0ST
LMCI0201-1N0ST CAD Models
LMCI0201-1N0ST Part Data Attributes
|
LMCI0201-1N0ST
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI0201-1N0ST
VENKEL LTD
General Purpose Inductor, 0.001uH, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 30% |