Part Details for LMCI0201-1N2ST by VENKEL LTD
Overview of LMCI0201-1N2ST by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMCI0201-1N2ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-LMCI0201-1N2STTR-ND
|
DigiKey | FIXED IND 1.2NH 420MA 120MOHM SM Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52500 In Stock |
|
$0.0032 | Buy Now |
|
Venkel Ltd. | Low Value Multilayer Chip Inductor, 0201, 1.2nH, �0.3nH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
Buy Now |
Part Details for LMCI0201-1N2ST
LMCI0201-1N2ST CAD Models
LMCI0201-1N2ST Part Data Attributes
|
LMCI0201-1N2ST
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
LMCI0201-1N2ST
VENKEL LTD
General Purpose Inductor, 0.0012uH, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 25% |
Alternate Parts for LMCI0201-1N2ST
This table gives cross-reference parts and alternative options found for LMCI0201-1N2ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMCI0201-1N2ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603031N2S00 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | LMCI0201-1N2ST vs BSCQ000603031N2S00 |
SDCL0603Q1N2ST02B03 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LMCI0201-1N2ST vs SDCL0603Q1N2ST02B03 |
BSCQ000603031N2S00 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LMCI0201-1N2ST vs BSCQ000603031N2S00 |
CT0201HQF-1N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | LMCI0201-1N2ST vs CT0201HQF-1N2S |