Part Details for LMES050BB6S by TE Connectivity
Overview of LMES050BB6S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LMES050BB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-LMES050BB6S
|
Mouser Electronics | Board Mount Pressure Sensors LMES050BB6S, PRES, 50Pa, 0,5...4,5V, 5Vs | 0 |
|
$33.9700 | Order Now |
DISTI #
1010446-F
|
TTI | LMES050BB6S Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$31.7500 | Buy Now |
Part Details for LMES050BB6S
LMES050BB6S CAD Models
LMES050BB6S Part Data Attributes:
|
LMES050BB6S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LMES050BB6S
TE Connectivity
Mass Air Flow Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 11.2 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 17.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Pressure Range-Max | 0.007 Psi | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR |