-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI extended reach and configurable adaptive cable equalizer 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6116
|
Newark | Cable Equalizer/Extended Reach, Wqfn-16, Ic Interface Type:Spi, Interface Applications:Smpte 259M, Smpte 344M, Data Recovery Equalization, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Interface Case Style:Wqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0384SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$26.7900 / $34.0900 | Buy Now |
DISTI #
LMH0384SQE/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
417 In Stock |
|
$19.7752 / $27.6600 | Buy Now |
DISTI #
926-LMH0384SQE/NOPB
|
Mouser Electronics | Equalizers 3GBPS HD,SD SDI CABLE EQUALIZER RoHS: Compliant | 410 |
|
$20.0900 / $26.7100 | Buy Now |
DISTI #
J56:1989_00060083
|
Arrow Electronics | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2141 | Europe - 250 |
|
$17.7100 / $17.9300 | Buy Now |
DISTI #
V72:2272_07287650
|
Arrow Electronics | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 Container: Cut Strips | Americas - 103 |
|
$19.4400 / $25.7700 | Buy Now |
|
Rochester Electronics | LMH0384 3 Gbps HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$17.5900 / $20.6900 | Buy Now |
|
Ameya Holding Limited | IC ADAPT CBL EQUALIZER 16-LLP | 42767 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0384SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0384SQE/NOPB
Texas Instruments
3G HD/SD SDI extended reach and configurable adaptive cable equalizer 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH0384SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0384SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0384SQ | TELECOM-LINE EQUALIZER, QCC16, LLP-16 | Texas Instruments | LMH0384SQE/NOPB vs LMH0384SQ |