-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12G UHD-SDI bi-directional I/O with integrated reclocker 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48591-1-ND
|
DigiKey | IC VIDEO RECLOCKER 32WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
269 In Stock |
|
$37.6690 / $48.1600 | Buy Now |
DISTI #
595-LMH1297RTVT
|
Mouser Electronics | Video ICs 12G UHD-SDI bi-directional I/O with integrated reclocker 32-WQFN -40 to 85 RoHS: Compliant | 466 |
|
$38.4300 / $48.1600 | Buy Now |
|
Ameya Holding Limited | IC BIDIRECTIONAL I/O 12G 32QFN | 34206 |
|
RFQ | |
|
Chips Pulse Industry Limited | WQFN-32(5x5) Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 120 |
|
$19.3335 / $20.1727 | Buy Now |
|
LCSC | WQFN-32-EP(5x5) Video Interface ICs ROHS | 100 |
|
$21.4817 / $22.4141 | Buy Now |
|
Sense Electronic Company Limited | WQFN32 | 3000 |
|
RFQ | |
|
Win Source Electronics | IC VIDEO RECLOCKER 32WQFN / Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package | 8300 |
|
$30.1450 / $45.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1297RTVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1297RTVT
Texas Instruments
12G UHD-SDI bi-directional I/O with integrated reclocker 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES AT 2.5V SINGLE SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LMH1297RTVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1297RTVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH1297RTVR | 12G UHD-SDI bi-directional I/O with integrated reclocker 32-WQFN -40 to 85 | Texas Instruments | LMH1297RTVT vs LMH1297RTVR |