Part Details for LMH6553MR/NOPB by Texas Instruments
Overview of LMH6553MR/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH6553MR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2848
|
Newark | Diff Amp, 900Mhz, 8Psop, Powerwise, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:-, Gain Db Max:1Db, Bandwidth:900Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6553MR/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 835 |
|
$7.7800 / $9.7700 | Buy Now |
DISTI #
LMH6553MR/NOPB-ND
|
DigiKey | IC OPAMP CFA 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
233 In Stock |
|
$4.7463 / $8.3700 | Buy Now |
DISTI #
926-LMH6553MR/NOPB
|
Mouser Electronics | Differential Amplifiers 900Mhz Diff Amp W/ Clamp RoHS: Compliant | 237 |
|
$4.7400 / $8.3600 | Buy Now |
|
Rochester Electronics | LMH6553 900 MHz Fully Differential Amplifier with Output Limiting Clamp RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$4.3200 / $5.0800 | Buy Now |
DISTI #
LMH6553MR/NOPB
|
TME | IC: operational amplifier, 900MHz, Ch: 1, SO8-EP, 4.5÷12VDC, tube Min Qty: 1 | 0 |
|
$6.6200 / $9.2600 | RFQ |
|
Ameya Holding Limited | PSOP 8900MHZ DIFF AMP WITH CLAMP | 26266 |
|
RFQ |