-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6553MRE/NOPBCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRC 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
476 In Stock |
|
$4.7463 / $8.3700 | Buy Now |
DISTI #
926-LMH6553MRE/NOPB
|
Mouser Electronics | Differential Amplifiers 900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125 RoHS: Compliant | 377 |
|
$4.3500 / $6.5600 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$4.5949 / $8.3544 | Buy Now | |
|
Rochester Electronics | LMH6553 900 MHz Fully Differential Amplifier with Output Limiting Clamp RoHS: Compliant Status: Active Min Qty: 1 | 6650 |
|
$4.3200 / $5.0800 | Buy Now |
|
Ameya Holding Limited | LMH6553MRE/NOPB 差分放大器, 4.5 → 12 V, 875MHz, 8引脚 SOIC封装 | 9568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6553MRE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6553MRE/NOPB
Texas Instruments
900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 95 µA | |
Bandwidth (3dB)-Nom | 315 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Nom | 2300 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6553MRE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6553MRE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6553MR/NOPB | 900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125 | Texas Instruments | LMH6553MRE/NOPB vs LMH6553MR/NOPB |
LMH6553MRX/NOPB | 900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125 | Texas Instruments | LMH6553MRE/NOPB vs LMH6553MRX/NOPB |