-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Dual 130 MHz, 1.25 mA RRIO Operational Amplifiers 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH6619QMAKE/NOPBCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
251 In Stock |
|
$2.8921 / $5.7600 | Buy Now |
DISTI #
595-LMH6619QMAKENPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Dual 130MHz 1.25mA RRIO Op Amps RoHS: Compliant | 0 |
|
$2.8900 / $4.0200 | Order Now |
|
Ameya Holding Limited | IC OPAMP VFB 58MHZ RRO 8SOIC | 8989 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6619QMAKE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6619QMAKE/NOPB
Texas Instruments
Automotive Dual 130 MHz, 1.25 mA RRIO Operational Amplifiers 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bandwidth (3dB)-Nom | 13 MHz | |
Bias Current-Max (IIB) @25C | 2.4 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.27 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 57 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 140000 | |
Voltage Gain-Min | 6300 | |
Wideband | YES | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LMH6619QMAKE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6619QMAKE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6619QMAK/NOPB | Automotive Dual 130 MHz, 1.25 mA RRIO Operational Amplifiers 8-SOIC -40 to 105 | Texas Instruments | LMH6619QMAKE/NOPB vs LMH6619QMAK/NOPB |
LMH6619QMAKE | IC OP-AMP, Operational Amplifier | Texas Instruments | LMH6619QMAKE/NOPB vs LMH6619QMAKE |
LMH6619QMAKX | IC OP-AMP, Operational Amplifier | Texas Instruments | LMH6619QMAKE/NOPB vs LMH6619QMAKX |