Part Details for LMH7324SQ/NOPB by National Semiconductor Corporation
Overview of LMH7324SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH7324SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH7324SQ/NOPB-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 32WQFN Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
535 In Stock |
|
$9.9800 | Buy Now |
|
Quest Components | 1 |
|
$12.9152 | Buy Now | |
|
Rochester Electronics | LMH7324 Quad 700 ps High Speed Comparator with RSPECL Outputs RoHS: Compliant Status: Active Min Qty: 1 | 680 |
|
$8.5700 / $10.0800 | Buy Now |
Part Details for LMH7324SQ/NOPB
LMH7324SQ/NOPB CAD Models
LMH7324SQ/NOPB Part Data Attributes
|
LMH7324SQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH7324SQ/NOPB
National Semiconductor Corporation
Comparator, 4 Func, 9500uV Offset-Max, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |