-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 700-ps, high-speed, quad RSPECL comparator 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH7324SQ/NOPBCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 32WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2862 / $14.6600 | Buy Now |
DISTI #
926-LMH7324SQ/NOPB
|
Mouser Electronics | Analog Comparators Micropower, 700-ps, high-speed, quad RSPECL comparator 32-WQFN -40 to 85 RoHS: Compliant | 321 |
|
$8.9400 / $10.9600 | Buy Now |
DISTI #
V72:2272_07287974
|
Arrow Electronics | Comparator Quad 12V 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1946 Container: Cut Strips | Americas - 138 |
|
$8.1580 / $9.3230 | Buy Now |
DISTI #
54326222
|
Verical | Comparator Quad 12V 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 138 |
|
$8.1580 / $9.3230 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR QUAD 700PS 32-LLP | 73287 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH7324SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH7324SQ/NOPB
Texas Instruments
Micropower, 700-ps, high-speed, quad RSPECL comparator 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.7 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LMH7324SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH7324SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH7324SQX | COMPARATOR, 9500uV OFFSET-MAX, 0.74ns RESPONSE TIME, QCC32, LLP-32 | Texas Instruments | LMH7324SQ/NOPB vs LMH7324SQX |
LMH7324SQ | IC COMPARATOR, 9500 uV OFFSET-MAX, 0.74 ns RESPONSE TIME, QCC32, LLP-32, Comparator | National Semiconductor Corporation | LMH7324SQ/NOPB vs LMH7324SQ |
LMH7324SQ | COMPARATOR, 9500uV OFFSET-MAX, 0.74ns RESPONSE TIME, QCC32, LLP-32 | Texas Instruments | LMH7324SQ/NOPB vs LMH7324SQ |