Part Details for LMK105ABJ225KVHF by TAIYO YUDEN
Overview of LMK105ABJ225KVHF by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105ABJ225KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0994
|
Newark | Mlcc, 0402, 10V, X5R, 2.2Uf10%, T&r |Taiyo Yuden LMK105ABJ225KVHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0180 | Buy Now |
DISTI #
587-LMK105ABJ225KVHFCT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68485 In Stock |
|
$0.0093 / $0.1100 | Buy Now |
DISTI #
LMK105ABJ225KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 10V 10% 0402 Paper T/R - Tape and Reel (Alt: LMK105ABJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0132 | Buy Now |
DISTI #
963-LMK105ABJ225KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-L105AB5225KFNA01 10V 2.2uF X5R 0402 10 % RoHS: Compliant | 102935 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0098 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0110 / $0.0137 | Buy Now |
DISTI #
LMK105ABJ225KVHF
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-L105AB5225KFNA01 10V 2.2uF X5R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0095 / $0.0117 | Buy Now |
DISTI #
LMK105ABJ225KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 10V 10% 0402 Paper T/R - Tape and Reel (Alt: LMK105ABJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0132 | Buy Now |
DISTI #
LMK105ABJ225KVHF
|
Avnet Americas | Multilayer Ceramic Capacitor 2.2uF 10V 10% 0402 Paper T/R - Tape and Reel (Alt: LMK105ABJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0132 | Buy Now |
DISTI #
RMLMK105ABJ225KVHF
|
Avnet Abacus | Multilayer Ceramic Capacitor 2.2uF 10V 10% 0402 Paper T/R (Alt: RMLMK105ABJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMK105ABJ225KVHF
LMK105ABJ225KVHF CAD Models
LMK105ABJ225KVHF Part Data Attributes
|
LMK105ABJ225KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105ABJ225KVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105ABJ225KVHF
This table gives cross-reference parts and alternative options found for LMK105ABJ225KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105ABJ225KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL105AB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225KVHF vs MCASL105AB5225KFNA01 |
MBASL105AB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225KVHF vs MBASL105AB5225KFNA01 |
MMASL105AB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225KVHF vs MMASL105AB5225KFNA01 |
MMASL105AB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225KVHF vs MMASL105AB5225KFNA18 |
MBASL105AB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105ABJ225KVHF vs MBASL105AB5225KFNA18 |