Part Details for LMK105B7333KV-F by TAIYO YUDEN
Overview of LMK105B7333KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105B7333KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8664
|
Newark | Capacitor Ceramic 0.033Uf 10V, X7R, 10%, 0402, Capacitance:0.033Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:0.5Mmrohs Compliant: Yes |Taiyo Yuden LMK105B7333KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
08P5162
|
Newark | Ceramic Capacitor 0.033Uf 10V, X7R, 10%, 0402, Capacitance:0.033Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:0.5Mmrohs Compliant: Yes |Taiyo Yuden LMK105B7333KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
LMK105B7333KV-F-ND
|
DigiKey | CAP CER 0.033UF 10V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0044 | Buy Now |
DISTI #
LMK105B7333KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK105B7333KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
963-LMK105B7333KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.033uF X7R 0402 10 % RoHS: Compliant | 15643 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0028 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0027 / $0.0033 | Buy Now |
|
Bristol Electronics | 18202 |
|
RFQ | ||
|
Quest Components | 14561 |
|
$0.0042 / $0.0210 | Buy Now | |
DISTI #
LMK105B7333KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: LMK105B7333KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0037 | Buy Now |
Part Details for LMK105B7333KV-F
LMK105B7333KV-F CAD Models
LMK105B7333KV-F Part Data Attributes
|
LMK105B7333KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105B7333KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN |