Part Details for LMK105B7474KV-F by TAIYO YUDEN
Overview of LMK105B7474KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105B7474KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2260
|
Newark | Cap ,mlcc ,0402,6.3V,x7R,0.47Uf, 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK105B7474KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
19X5314
|
Newark | Cap ,mlcc ,0402,6.3V,x7R,0.47Uf, 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK105B7474KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
587-5912-1-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
377815 In Stock |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
LMK105B7474KV-F
|
Avnet Americas | Cap Ceramic Multilayer 0.47uF 10VDC 10% SMD T/R - Tape and Reel (Alt: LMK105B7474KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0409 | Buy Now |
DISTI #
963-LMK105B7474KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105SB7474KF 10V 0.47uF X7R 0402 10 % RoHS: Compliant | 567210 |
|
$0.0320 / $0.2400 | Buy Now |
|
Future Electronics | 0402 0.47 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0365 / $0.0396 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
70606 In Stock |
|
$0.0307 / $0.0392 | Buy Now |
DISTI #
LMK105B7474KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105SB7474KF 10V 0.47uF X7R 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 220000 In Stock |
|
$0.0290 / $0.0396 | Buy Now |
DISTI #
LMK105B7474KV-F
|
Avnet Americas | Cap Ceramic Multilayer 0.47uF 10VDC 10% SMD T/R - Tape and Reel (Alt: LMK105B7474KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0409 | Buy Now |
DISTI #
LMK105B7474KV-F
|
Avnet Americas | Cap Ceramic Multilayer 0.47uF 10VDC 10% SMD T/R - Tape and Reel (Alt: LMK105B7474KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0409 | Buy Now |
Part Details for LMK105B7474KV-F
LMK105B7474KV-F CAD Models
LMK105B7474KV-F Part Data Attributes
|
LMK105B7474KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105B7474KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105B7474KV-F
This table gives cross-reference parts and alternative options found for LMK105B7474KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105B7474KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL105SB7474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7474KV-F vs MLASL105SB7474KFNA01 |
C0402C474K8RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KEMET Corporation | LMK105B7474KV-F vs C0402C474K8RAC7411 |
MSASL105SB7474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7474KV-F vs MSASL105SB7474KFNA01 |