Part Details for LMK105B7474MV-F by TAIYO YUDEN
Overview of LMK105B7474MV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105B7474MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1646
|
Newark | Cap ,mlcc ,0402,10V ,x7R,0.47Uf20% Rohs Compliant: Yes |Taiyo Yuden LMK105B7474MV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
LMK105B7474MV-F-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0269 | Buy Now |
DISTI #
LMK105B7474MV-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 10V 20% 0402 Paper T/R - Tape and Reel (Alt: LMK105B7474MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0237 | Buy Now |
DISTI #
963-LMK105B7474MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105SB7474MF 10V 0.47uF X7R 0402 20 % RoHS: Compliant | 0 |
|
$0.0180 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0178 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0195 / $0.0294 | Buy Now |
DISTI #
LMK105B7474MV-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 10V 20% 0402 Paper T/R - Tape and Reel (Alt: LMK105B7474MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0237 | Buy Now |
DISTI #
LMK105B7474MV-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 10V 20% 0402 Paper T/R - Tape and Reel (Alt: LMK105B7474MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0237 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 10VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0195 / $0.0294 | Buy Now |
Part Details for LMK105B7474MV-F
LMK105B7474MV-F CAD Models
LMK105B7474MV-F Part Data Attributes
|
LMK105B7474MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105B7474MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105B7474MV-F
This table gives cross-reference parts and alternative options found for LMK105B7474MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105B7474MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105SB7474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105B7474MV-F vs MSASL105SB7474MFNA01 |