-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1525
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK105BBJ475MVLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10446 |
|
$0.0470 / $0.1870 | Buy Now |
DISTI #
02AH5341
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK105BBJ475MVLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
35AH2079
|
Newark | Cap ,mlcc ,0402,10V ,x5R,4.7Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK105BBJ475MVLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
587-3408-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
619701 In Stock |
|
$0.0211 / $0.1900 | Buy Now |
DISTI #
LMK105BBJ475MVLF
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: LMK105BBJ475MVLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0297 | Buy Now |
DISTI #
68X1525
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 20% SMD 0402 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 68X1525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 10446 Partner Stock |
|
$0.0790 / $0.1980 | Buy Now |
DISTI #
963-LMK105BBJ475MVLF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105BB5475MF 10V 4.7uF X5R 0402 20 % RoHS: Compliant | 174945 |
|
$0.0220 / $0.1800 | Buy Now |
|
Future Electronics | CAP CER 4.7UF 10V 20% X5R 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0221 / $0.0239 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0212 / $0.0284 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 20% +TOL, 20% -TOL, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0402 | 22008 |
|
$0.0205 / $0.0632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK105BBJ475MVLF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105BBJ475MVLF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for LMK105BBJ475MVLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105BBJ475MVLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105BB5475MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105BBJ475MVLF vs MSASL105BB5475MFNB33 |
MLASL105BB5475MFNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105BBJ475MVLF vs MLASL105BB5475MFNB33 |
CM05X5R475M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | LMK105BBJ475MVLF vs CM05X5R475M10AH |