Part Details for LMK105BJ333KV-F by TAIYO YUDEN
Overview of LMK105BJ333KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105BJ333KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9917 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,33NF,10VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 19800 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | CAP,CERAMIC,33NF,10VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 7933 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for LMK105BJ333KV-F
LMK105BJ333KV-F CAD Models
LMK105BJ333KV-F Part Data Attributes
|
LMK105BJ333KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105BJ333KV-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LMK105BJ333KV-F
This table gives cross-reference parts and alternative options found for LMK105BJ333KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105BJ333KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1676864-1 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | LMK105BJ333KV-F vs 3-1676864-1 |
22382471643 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | LMK105BJ333KV-F vs 22382471643 |
GRM36X7R333K010AC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LMK105BJ333KV-F vs GRM36X7R333K010AC |
LMK105BJ333KV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105BJ333KV-F vs LMK105BJ333KV-T |
22382475643 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | LMK105BJ333KV-F vs 22382475643 |
GRM36X7R333K010AQ | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LMK105BJ333KV-F vs GRM36X7R333K010AQ |
22542474643 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | LMK105BJ333KV-F vs 22542474643 |
GRM36X7R333K010AB | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LMK105BJ333KV-F vs GRM36X7R333K010AB |