Part Details for LMK105C6105KV-F by TAIYO YUDEN
Overview of LMK105C6105KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105C6105KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5345
|
Newark | Cap, 1Uf, 10V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden LMK105C6105KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
68X1531
|
Newark | Cap, 1Uf, 10V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden LMK105C6105KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
DISTI #
587-3409-1-ND
|
DigiKey | CAP CER 1UF 10V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
468451 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
LMK105C6105KV-F
|
Avnet Americas | Cap Ceramic 1uF 10V X6S 10% SMD 0402 105°C Paper T/R - Tape and Reel (Alt: LMK105C6105KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0130 / $0.0146 | Buy Now |
DISTI #
963-LMK105C6105KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105SC6105KF 10V 1uF X6S 0402 10 % RoHS: Compliant | 197915 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 1UF 10V X6S 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0109 / $0.0121 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X6S - 0402 - Tape&Reel RoHS: Compliant |
670000 In Stock |
|
$0.0096 / $0.0143 | Buy Now |
DISTI #
LMK105C6105KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL105SC6105KF 10V 1uF X6S 0402 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
LMK105C6105KV-F
|
Avnet Americas | Cap Ceramic 1uF 10V X6S 10% SMD 0402 105°C Paper T/R - Tape and Reel (Alt: LMK105C6105KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0130 / $0.0146 | Buy Now |
|
Ameya Holding Limited | CAP CER 1UF 10V X6S 0402 | 10000-Authorized Distributor |
|
RFQ |
Part Details for LMK105C6105KV-F
LMK105C6105KV-F CAD Models
LMK105C6105KV-F Part Data Attributes
|
LMK105C6105KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105C6105KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105C6105KV-F
This table gives cross-reference parts and alternative options found for LMK105C6105KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105C6105KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105C6105KV-F vs MLASL105SC6105KFNA01 |
MMASL105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105C6105KV-F vs MMASL105SC6105KFNA01 |
MCASL105SC6105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105C6105KV-F vs MCASL105SC6105KFNA1J |
MSASL105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105C6105KV-F vs MSASL105SC6105KFNA01 |
MCASL105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105C6105KV-F vs MCASL105SC6105KFNA01 |
C0402S105K010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Holy Stone Enterprise Co Ltd | LMK105C6105KV-F vs C0402S105K010T |