Part Details for LMK105F223ZV-F by TAIYO YUDEN
Overview of LMK105F223ZV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for LMK105F223ZV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF +80/-20% - 10VDC - Y5V - 0402 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0175 / $0.0253 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.022uF +80/-20% - 10VDC - Y5V - 0402 - Tape&Reel RoHS: Compliant |
40000 In Stock |
|
$0.0175 / $0.0253 | Buy Now |
Part Details for LMK105F223ZV-F
LMK105F223ZV-F CAD Models
LMK105F223ZV-F Part Data Attributes
|
LMK105F223ZV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105F223ZV-F
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |