-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 10V, ±5%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5482
|
Newark | Ceramic Capacitor, 3300Pf, 10V, 0402 5%, Capacitance:3300Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK105SD332JV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
587-1063-1-ND
|
DigiKey | CAP CER 3300PF 10V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6905 In Stock |
|
$0.0522 / $0.3400 | Buy Now |
DISTI #
LMK105SD332JV-F
|
Avnet Americas | Cap Ceramic 0.0033uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD332JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0694 | Buy Now |
DISTI #
963-LMK105SD332JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3300pF Low Dist 0402 5% RoHS: Compliant | 42154 |
|
$0.0520 / $0.3400 | Buy Now |
|
Future Electronics | 0402 10V 3.3nF 5% low distort multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0599 / $0.0636 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3300pF ±5% - 10VDC - - 0402 - Tape&Reel RoHS: Compliant |
14451 In Stock |
|
$0.0554 / $0.0633 | Buy Now |
DISTI #
LMK105SD332JV-F
|
Avnet Americas | Cap Ceramic 0.0033uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD332JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0694 | Buy Now |
DISTI #
LMK105SD332JV-F
|
Avnet Americas | Cap Ceramic 0.0033uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD332JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0694 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 3300pF ±5% - 10VDC - - 0402 - Tape&Reel RoHS: Compliant |
14451 In Stock |
|
$0.0554 / $0.0633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK105SD332JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105SD332JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 10V, ±5%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for LMK105SD332JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105SD332JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105SD332JV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 0.0033uF, 0402 | TAIYO YUDEN | LMK105SD332JV-F vs LMK105SD332JV-T |