Part Details for LMK105SD392JV-F by TAIYO YUDEN
Overview of LMK105SD392JV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105SD392JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1065-1-ND
|
DigiKey | CAP CER 3900PF 10V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0679 | Buy Now |
DISTI #
LMK105SD392JV-F
|
Avnet Americas | Cap Ceramic 0.0039uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD392JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
DISTI #
963-LMK105SD392JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 3900pF Low Dist 0402 5 % RoHS: Compliant | 0 |
|
$0.0550 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0560 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3900pF ±5% - 10VDC - - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0605 / $0.0693 | Buy Now |
DISTI #
LMK105SD392JV-F
|
Avnet Americas | Cap Ceramic 0.0039uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD392JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
DISTI #
LMK105SD392JV-F
|
Avnet Americas | Cap Ceramic 0.0039uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD392JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now |
DISTI #
SMC-LMK105SD392JV-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 10001 |
|
$0.0400 / $0.0430 | RFQ |
DISTI #
SMC-LMK105SD392JV-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Tape & Reel | 19117 |
|
$0.0400 / $0.0430 | RFQ |
Part Details for LMK105SD392JV-F
LMK105SD392JV-F CAD Models
LMK105SD392JV-F Part Data Attributes
|
LMK105SD392JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105SD392JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3900pF, 10V, ±5%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | MK(SUPERLOW) | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | MK(SUPER LOW) | |
Size Code | 0402 | |
Width | 0.5 mm |
Alternate Parts for LMK105SD392JV-F
This table gives cross-reference parts and alternative options found for LMK105SD392JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105SD392JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105SD392JV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 0.0039uF, 0402 | TAIYO YUDEN | LMK105SD392JV-F vs LMK105SD392JV-T |