Part Details for LMK105SD472JV-F by TAIYO YUDEN
Overview of LMK105SD472JV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105SD472JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4238
|
Newark | Ceramic Capacitor, 4700Pf, 10V, 0402 5%, Full Reel, Capacitance:4700Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK105SD472JV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0800 | Buy Now |
DISTI #
84R9732
|
Newark | Capacitor Ceramic, 4700Pf, 10V, 0402 5%, Capacitance:4700Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK105SD472JV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
587-1067-1-ND
|
DigiKey | CAP CER 4700PF 10V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93108 In Stock |
|
$0.0565 / $0.3100 | Buy Now |
DISTI #
LMK105SD472JV-F
|
Avnet Americas | Cap Ceramic 0.0047uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD472JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 / $0.0765 | Buy Now |
DISTI #
963-LMK105SD472JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF Low Dist 0402 5 % RoHS: Compliant | 60084 |
|
$0.0560 / $0.3100 | Buy Now |
|
Future Electronics | CAP CER 4700PF 10V 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0568 / $0.0603 | Buy Now |
|
Future Electronics | CAP CER 4700PF 10V 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0568 / $0.0603 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±5% - 10VDC - - 0402 - Tape&Reel RoHS: Compliant |
11800 In Stock |
|
$0.0650 / $0.0880 | Buy Now |
DISTI #
LMK105SD472JV-F
|
Avnet Americas | Cap Ceramic 0.0047uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD472JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 / $0.0765 | Buy Now |
DISTI #
LMK105SD472JV-F
|
Avnet Americas | Cap Ceramic 0.0047uF 10V SD 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD472JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0679 / $0.0765 | Buy Now |
Part Details for LMK105SD472JV-F
LMK105SD472JV-F CAD Models
LMK105SD472JV-F Part Data Attributes
|
LMK105SD472JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105SD472JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 10V, ±5%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |