Part Details for LMK105SD472KV-F by TAIYO YUDEN
Overview of LMK105SD472KV-F by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK105SD472KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5486
|
Newark | Ceramic Capacitor, 4700Pf, 10V, 0402 10%, Full Reel, Capacitance:4700Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:-, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK105SD472KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0760 | Buy Now |
DISTI #
587-1068-1-ND
|
DigiKey | CAP CER 4700PF 10V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12963 In Stock |
|
$0.0512 / $0.3000 | Buy Now |
DISTI #
LMK105SD472KV-F
|
Avnet Americas | Cap Ceramic 0.0047uF 10V SD 10% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD472KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-LMK105SD472KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYL105SSD472KF 10V 4700pF Low Dist 0402 10 % RoHS: Compliant | 17351 |
|
$0.0510 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 10VDC - - 0402 - Tape&Reel RoHS: Compliant |
2 In Stock |
|
$0.0620 / $0.0924 | Buy Now |
|
Quest Components | 8000 |
|
$0.2088 / $0.6960 | Buy Now | |
DISTI #
LMK105SD472KV-F
|
Avnet Americas | Cap Ceramic 0.0047uF 10V SD 10% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD472KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
LMK105SD472KV-F
|
Avnet Americas | Cap Ceramic 0.0047uF 10V SD 10% SMD 0402 125°C T/R - Tape and Reel (Alt: LMK105SD472KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 10VDC - - 0402 - Tape&Reel RoHS: Compliant |
2 In Stock |
|
$0.0620 / $0.0924 | Buy Now |
Part Details for LMK105SD472KV-F
LMK105SD472KV-F CAD Models
LMK105SD472KV-F Part Data Attributes
|
LMK105SD472KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105SD472KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 10V, ±10%, SD, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Temperature Characteristics Code | SD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105SD472KV-F
This table gives cross-reference parts and alternative options found for LMK105SD472KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105SD472KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105SD472KV-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, SD, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105SD472KV-F vs LMK105SD472KV-T |