Part Details for LMK107B7474KAHT by TAIYO YUDEN
Overview of LMK107B7474KAHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107B7474KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3411-1-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2887 In Stock |
|
$0.0155 / $0.1600 | Buy Now |
DISTI #
LMK107B7474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107B7474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0219 | Buy Now |
DISTI #
963-LMK107B7474KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASL168SB7474KT 10V 0.47uF X7R 0603 10 % RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0164 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0149 / $0.0227 | Buy Now |
DISTI #
LMK107B7474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107B7474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0219 | Buy Now |
DISTI #
LMK107B7474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107B7474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0219 | Buy Now |
Part Details for LMK107B7474KAHT
LMK107B7474KAHT CAD Models
LMK107B7474KAHT Part Data Attributes
|
LMK107B7474KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107B7474KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107B7474KAHT
This table gives cross-reference parts and alternative options found for LMK107B7474KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107B7474KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B474K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMK107B7474KAHT vs 0603B474K100N |
0603B474K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMK107B7474KAHT vs 0603B474K100C |
C0603C474K8RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | LMK107B7474KAHT vs C0603C474K8RAC7867 |
0603B474K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMK107B7474KAHT vs 0603B474K100NB |
MMASL168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107B7474KAHT vs MMASL168SB7474KTNA01 |
MMASL168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107B7474KAHT vs MMASL168SB7474KTNA18 |
MAASL168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107B7474KAHT vs MAASL168SB7474KTNA01 |
LMF107B7474KAHT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107B7474KAHT vs LMF107B7474KAHT |
0603B474K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | LMK107B7474KAHT vs 0603B474K100NT |
MBASL168SB7474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107B7474KAHT vs MBASL168SB7474KTNA18 |