Part Details for LMK107BBJ475MKLT by TAIYO YUDEN
Overview of LMK107BBJ475MKLT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BBJ475MKLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5371
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK107BBJ475MKLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
95Y1651
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK107BBJ475MKLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6287-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13525 In Stock |
|
$0.0431 / $0.2800 | Buy Now |
DISTI #
LMK107BBJ475MKLT
|
Avnet Americas | Multi-layer Ceramic Chip Capacitor 4.7uF 10V 20% X5R Paper Tape - Tape and Reel (Alt: LMK107BBJ475MKLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0573 | Buy Now |
DISTI #
963-LMK107BBJ475MKLT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL16KJB5475MT 10V 4.7uF X5R 0603 20 % RoHS: Compliant | 2844 |
|
$0.0430 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0388 / $0.0557 | Buy Now |
DISTI #
LMK107BBJ475MKLT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL16KJB5475MT 10V 4.7uF X5R 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
LMK107BBJ475MKLT
|
Avnet Americas | Multi-layer Ceramic Chip Capacitor 4.7uF 10V 20% X5R Paper Tape - Tape and Reel (Alt: LMK107BBJ475MKLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0573 | Buy Now |
DISTI #
LMK107BBJ475MKLT
|
Avnet Americas | Multi-layer Ceramic Chip Capacitor 4.7uF 10V 20% X5R Paper Tape - Tape and Reel (Alt: LMK107BBJ475MKLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0573 | Buy Now |
Part Details for LMK107BBJ475MKLT
LMK107BBJ475MKLT CAD Models
LMK107BBJ475MKLT Part Data Attributes
|
LMK107BBJ475MKLT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BBJ475MKLT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BBJ475MKLT
This table gives cross-reference parts and alternative options found for LMK107BBJ475MKLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BBJ475MKLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL16KJB5475MTNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BBJ475MKLT vs MSASL16KJB5475MTNB33 |