Part Details for LMK107BD7225KAHT by TAIYO YUDEN
Overview of LMK107BD7225KAHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BD7225KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1429
|
Newark | Cap ,mlcc ,0603,10V,x7T,2.2Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK107BD7225KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
587-4914-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7T 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6510 In Stock |
|
$0.0439 / $0.2900 | Buy Now |
DISTI #
LMK107BD7225KAHT
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7T 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107BD7225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0584 | Buy Now |
DISTI #
963-LMK107BD7225KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL168BD7225KT 10V 2.2uF X7T 0603 10 % AEC-Q200 RoHS: Compliant | 3338 |
|
$0.0430 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0438 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0396 / $0.0567 | Buy Now |
DISTI #
LMK107BD7225KAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL168BD7225KT 10V 2.2uF X7T 0603 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0550 | Buy Now |
DISTI #
LMK107BD7225KAHT
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7T 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107BD7225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0584 | Buy Now |
DISTI #
LMK107BD7225KAHT
|
Avnet Americas | Cap Ceramic 2.2uF 10V X7T 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LMK107BD7225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0584 | Buy Now |
DISTI #
LMK107BD7225KAHT
|
Avnet Asia | Cap Ceramic 2.2uF 10V X7T 10% SMD 0603 125°C Paper T/R (Alt: LMK107BD7225KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 20000 |
|
$0.0088 / $0.0163 | Buy Now |
Part Details for LMK107BD7225KAHT
LMK107BD7225KAHT CAD Models
LMK107BD7225KAHT Part Data Attributes
|
LMK107BD7225KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BD7225KAHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BD7225KAHT
This table gives cross-reference parts and alternative options found for LMK107BD7225KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BD7225KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL168BD7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BD7225KAHT vs MMASL168BD7225KTNA01 |
MCASL168BD7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BD7225KAHT vs MCASL168BD7225KTNA1J |
MMASL168BD7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BD7225KAHT vs MMASL168BD7225KTNA18 |