Part Details for LMK107BJ105MK-T by TAIYO YUDEN
Overview of LMK107BJ105MK-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BJ105MK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5374
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden LMK107BJ105MK-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.0080 | Buy Now |
DISTI #
87K4240
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Taiyo Yuden LMK107BJ105MK-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6289-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7168 In Stock |
|
$0.0189 / $0.1700 | Buy Now |
DISTI #
02AH5374
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 20% SMD 0603 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 02AH5374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Ammo Pack | 1850 Partner Stock |
|
$0.0360 | Buy Now |
DISTI #
963-LMK107BJ105MK-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL16KTB5105MT 10V 1uF X5R 0603 20 % RoHS: Compliant | 0 |
|
$0.0200 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0200 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0146 / $0.0277 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
02AH5374
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 20% SMD 0603 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 02AH5374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Ammo Pack | 1850 Partner Stock |
|
$0.0360 | Buy Now |
DISTI #
02AH5374
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 20% SMD 0603 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 02AH5374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Ammo Pack | 1850 Partner Stock |
|
$0.0360 | Buy Now |
Part Details for LMK107BJ105MK-T
LMK107BJ105MK-T CAD Models
LMK107BJ105MK-T Part Data Attributes
|
LMK107BJ105MK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ105MK-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BJ105MK-T
This table gives cross-reference parts and alternative options found for LMK107BJ105MK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ105MK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL16KTB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ105MK-T vs MSASL16KTB5105MTNA01 |
MLASL16KTB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ105MK-T vs MLASL16KTB5105MTNA01 |