Part Details for LMK107BJ474KA-T by TAIYO YUDEN
Overview of LMK107BJ474KA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BJ474KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5463-1-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87881 In Stock |
|
$0.0088 / $0.1100 | Buy Now |
DISTI #
LMK107BJ474KA-T
|
Avnet Americas | Capacitor Ceramic 0.47uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LMK107BJ474KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 56000 |
|
$0.0087 / $0.0125 | Buy Now |
DISTI #
963-LMK107BJ474KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105AB5474KF 10V 0.47uF X5R 0603 10 % RoHS: Compliant | 31680 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | M Series 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0093 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0082 / $0.0156 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 10V, 10±%, X5R Temp Coef. | 7950 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 10V, 10±%, X5R Temp Coef. | 4936 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 10V, 10±%, X5R Temp Coef. | 6400 |
|
$0.0180 / $0.0900 | Buy Now |
DISTI #
LMK107BJ474KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105AB5474KF 10V 0.47uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0088 / $0.0129 | Buy Now |
Part Details for LMK107BJ474KA-T
LMK107BJ474KA-T CAD Models
LMK107BJ474KA-T Part Data Attributes
|
LMK107BJ474KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ474KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BJ474KA-T
This table gives cross-reference parts and alternative options found for LMK107BJ474KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ474KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ474KA-T vs MCASL168SB5474KTNA01 |
SH18X474K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | LMK107BJ474KA-T vs SH18X474K100CG |
LMK107BJ474KA | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | LMK107BJ474KA-T vs LMK107BJ474KA |
VJ0603G474KXQPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | LMK107BJ474KA-T vs VJ0603G474KXQPW1BC |
MCH184CN474KK | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | LMK107BJ474KA-T vs MCH184CN474KK |
MCH184CN474KL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | LMK107BJ474KA-T vs MCH184CN474KL |
MCH184CN474KC | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.47uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | LMK107BJ474KA-T vs MCH184CN474KC |