Part Details for LMK107BJ474KAHT by TAIYO YUDEN
Overview of LMK107BJ474KAHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BJ474KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1535
|
Newark | Cap ,mlcc ,0603,10V ,x5R,0.47Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK107BJ474KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0220 | Buy Now |
DISTI #
587-3415-1-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21581 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
LMK107BJ474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LMK107BJ474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0110 | Buy Now |
DISTI #
LMK107BJ474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LMK107BJ474KAHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0103 | Buy Now |
DISTI #
963-LMK107BJ474KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MCASL168SB5474KT 10V 0.47uF X5R 0603 10 % RoHS: Compliant | 3085 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0082 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0092 / $0.0138 | Buy Now |
DISTI #
LMK107BJ474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LMK107BJ474KAHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0103 | Buy Now |
DISTI #
LMK107BJ474KAHT
|
Avnet Americas | Cap Ceramic 0.47uF 10V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: LMK107BJ474KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 / $0.0110 | Buy Now |
Part Details for LMK107BJ474KAHT
LMK107BJ474KAHT CAD Models
LMK107BJ474KAHT Part Data Attributes:
|
LMK107BJ474KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ474KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BJ474KAHT
This table gives cross-reference parts and alternative options found for LMK107BJ474KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ474KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ474KAHT vs MCASL168SB5474KTNA01 |
MCASL168SB5474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ474KAHT vs MCASL168SB5474KTNA1J |