Part Details for LMK107BJ475KAHT by TAIYO YUDEN
Overview of LMK107BJ475KAHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BJ475KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3597
|
Newark | Cap ,mlcc ,0603,10V,x5R,4.7Uf 10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK107BJ475KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 252000 |
|
$0.0190 | Buy Now |
DISTI #
29X1392
|
Newark | Capacitor, Mlcc, X5R, 4.7Uf, 10V, 0603, Reel, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK107BJ475KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
29X1391
|
Newark | Capacitor, Mlcc, X5R, 4.7Uf, 10V, 0603, Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden LMK107BJ475KAHT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
587-3416-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328728 In Stock |
|
$0.0202 / $0.1800 | Buy Now |
DISTI #
LMK107BJ475KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107BJ475KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 256000 |
|
$0.0190 | Buy Now |
DISTI #
LMK107BJ475KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107BJ475KAHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LMK107BJ475KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107BJ475KAHT) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
963-LMK107BJ475KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL168SB5475KT 10V 4.7uF X5R 0603 10 % RoHS: Compliant | 153244 |
|
$0.0190 / $0.1400 | Buy Now |
|
Future Electronics | 0603 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 104000Reel |
|
$0.0177 / $0.0200 | Buy Now |
|
Future Electronics | 0603 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.0177 / $0.0200 | Buy Now |
Part Details for LMK107BJ475KAHT
LMK107BJ475KAHT CAD Models
LMK107BJ475KAHT Part Data Attributes
|
LMK107BJ475KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ475KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BJ475KAHT
This table gives cross-reference parts and alternative options found for LMK107BJ475KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ475KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168SB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ475KAHT vs MCASL168SB5475KTNA01 |
MMASL168SB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ475KAHT vs MMASL168SB5475KTNA01 |
MCASL168SB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ475KAHT vs MCASL168SB5475KTNA1J |
LMK107BJ475KA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ475KAHT vs LMK107BJ475KA |
MMASL168SB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ475KAHT vs MMASL168SB5475KTNA18 |
MBASL168SB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107BJ475KAHT vs MBASL168SB5475KTNA18 |