Part Details for LMK107BJ684KA-T by TAIYO YUDEN
Overview of LMK107BJ684KA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BJ684KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H8535
|
Newark | Capacitor,ceramic,680000Pf,10Vdc,10-% Tol,10+% Tol,x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden LMK107BJ684KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0320 | Buy Now |
DISTI #
LMK107BJ684KA-T-ND
|
DigiKey | CAP CER 0.68UF 10V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0195 | Buy Now |
DISTI #
LMK107BJ684KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107BJ684KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0160 | Buy Now |
DISTI #
963-LMK107BJ684KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF X5R 0603 10 % RoHS: Compliant | 4875 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.68 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0119 / $0.0137 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.68uF ±10% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0110 / $0.0201 | Buy Now |
|
Bristol Electronics | 18696 |
|
RFQ | ||
|
Quest Components | 1403 |
|
$0.0450 / $0.1500 | Buy Now | |
|
Quest Components | 14956 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
LMK107BJ684KA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107BJ684KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0160 | Buy Now |
Part Details for LMK107BJ684KA-T
LMK107BJ684KA-T CAD Models
LMK107BJ684KA-T Part Data Attributes
|
LMK107BJ684KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ684KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LMK107BJ684KA-T
This table gives cross-reference parts and alternative options found for LMK107BJ684KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ684KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W684K100NX035 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | LMK107BJ684KA-T vs 0603W684K100NX035 |
NMC0603X5R684K10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LMK107BJ684KA-T vs NMC0603X5R684K10TRPLP |
NMC0603X5R684K10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LMK107BJ684KA-T vs NMC0603X5R684K10TRPLP10 |
NMC0603X5R684K10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LMK107BJ684KA-T vs NMC0603X5R684K10TRP |
0603W684K100NX035T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | LMK107BJ684KA-T vs 0603W684K100NX035T |
NMC0603X5R684K10TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LMK107BJ684KA-T vs NMC0603X5R684K10TRP10 |
LMK107BJ684KA-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | LMK107BJ684KA-T vs LMK107BJ684KA-B |